Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINEL
Manufacturer Part No84509
Order Code4308729
Product RangeGlueMatic Series 3
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.530 |
Price for:Each
Minimum: 1
Multiple: 1
€56.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part No84509
Order Code4308729
Product RangeGlueMatic Series 3
Technical Datasheet
Supply Voltage VAC240V
Glue Stick Dia11mm
Power Rating45W
Product RangeGlueMatic Series 3
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VAC
240V
Power Rating
45W
Plug Type
-
Glue Stick Dia
11mm
Product Range
GlueMatic Series 3
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000555