Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINEL
Manufacturer Part NoHL SCAN
Order Code3267890
Also Known As4007841014919
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €131.600 |
3+ | €100.380 |
Price for:Each
Minimum: 1
Multiple: 1
€131.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part NoHL SCAN
Order Code3267890
Also Known As4007841014919
Technical Datasheet
Temperature Measuring Range0°C to 300°C
Accuracy-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
For use with compatible models of Steinel heat gun, the HL SCAN attachment allows you to fully control the temperature of hot air application, eliminating any risk of damage to the tool or to heat sensitive materials. The HL Scan can be fitted to the following Steinel hot air tools: HL 1920 E, 2020 E, HG 2120 E & HG 2320 E.
- Measures the temperature of the work surface during operation
- Buzzer sounds as soon as the surface temperature either exceeds or falls below the ideal range
- Simple & easily readable display. Red(hot), Blue (cold), Green(perfect)
- Warning tolerance range can be selected to suit individual needs
Technical Specifications
Temperature Measuring Range
0°C to 300°C
Operating Temperature Min
-
Product Range
-
Accuracy
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263