Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €103.840 |
Price for:Each
Minimum: 1
Multiple: 1
€103.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part NoHL STICK EU
Order Code2138307
Technical Datasheet
Input Power-
Supply Voltage VAC230V
Heat Temperature Max400°C
Product Range-
Plug TypeEU
Product Overview
The HL STICK EU is a 230V 350W Hot Air Gun with EU plug. Compact hot air gun HL stick for heating with pinpoint precision, ideal for craft and model-making. Practical, easy to grip and lightweight, handheld and self-resting tool in one. Sensational standing stability with integrated LED.
- Brushless motor type
- 2.2m Power cord length
- Ceramic heating element
Applications
Maintenance & Repair
Technical Specifications
Input Power
-
Heat Temperature Max
400°C
Plug Type
EU
Supply Voltage VAC
230V
Product Range
-
Technical Docs (2)
Alternatives for HL STICK EU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8