Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €103.260 |
Price for:Each
Minimum: 1
Multiple: 1
€103.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The HL STICK UK is a Hot Air Gun with UK plug and brush motor. The compact HL Stick gets a wide range of materials into the right shape in a minimum of space. It offers ceramic heating element heating element.
- Hanging ring
- Firm standing
- LED work light
- 1-stage Airflow
Applications
Industrial
Contents
Air gun, 7mm Reduction nozzle, Reduction nozzle with protection reflector, Reflector nozzles (10 and 40mm).
Technical Specifications
Input Power
-
Heat Temperature Max
400°C
Plug Type
UK Type G
Supply Voltage VAC
230V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84678900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8