Print Page
83-17318
Keyboard, Wireless, USB, Mini, Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-17318
Order Code2802049
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.180 |
| 10+ | €18.550 |
Price for:Each
Minimum: 1
Multiple: 1
€21.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-17318
Order Code2802049
Technical Datasheet
Connection MethodWireless
Computer ConnectorUSB
Keyboard SizeMini
Keyboard ColourBlack
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The perfect choice for maximizing your desktop space. This mini keyboard provides a full keyboard experience along with a sensitive touchpad. Use for instant messaging, web browsing, e-mail, all without leaving your seat.
- Wireless 2.4Ghz Keyboard
- Wireless Dongle (tucked inside keyboard)
- 30" Micro-USB Charging Cable
- Wireless Capability: 2.4Ghz RF
- Wireless Range: 30'
- Dimensions: 6" x 2.4" x 0.5" (152mm x 59mm x 12.5mm)
- Weight: 6.3 Oz
- Battery: Rechargeable Li-Ion
Technical Specifications
Connection Method
Wireless
Keyboard Size
Mini
Product Range
-
Computer Connector
USB
Keyboard Colour
Black
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175543