Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €73.740 |
Price for:Each
Minimum: 1
Multiple: 1
€73.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No50-14910.
Order Code3651868
Technical Datasheet
Frequency Response Min90Hz
Frequency Response Max20kHz
External Height248.92mm
External Width241.3mm
External Depth200.7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
70V & 8Ω Weatherproof Rock Speaker These beautiful rock speakers are fully sealed enclosures, and are designed to provide years of trouble free service. Because they are designed to be weatherproof, they may be permanently installed and exposed to weather year round with no issues. Popular locations for these speakers include residences, restaurants, theme parks, ball parks, any outdoor location that requires a high quality to be durable and weatherproof. Note: Sold Individually
- Wide frequency response
- High efficiency
- Injected polypropylene cone woofers
- Mylar dome tweeters
- Fully weatherproof design
- Attractive authentic rock shape
- Dark gray stone color
- Woofer size:
- 5-1/4”
- Tweeter size:
- 1/2”
- Power capacity RMS:
- 30W
- 70V Taps: 1W, 2W, 4W, 8W, 16W
- Frequency Response:
- 90Hz ~ 20KHz
- Sensitivity (SPL W/M):
- 88dB
- Nominal impedance:
- 8Ω
- Dimensions HxWxD (approximate):
- 9. 8” x 9. 5” x 7. 9”
Applications
Audio, Environmental, Multimedia, Utilities
Technical Specifications
Frequency Response Min
90Hz
External Height
248.92mm
External Depth
200.7mm
SVHC
No SVHC (21-Jan-2025)
Frequency Response Max
20kHz
External Width
241.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.4