Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
10 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €78.180 |
4+ | €71.270 |
Price for:Each
Minimum: 1
Multiple: 1
€78.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No50-14920.
Order Code2801841
Technical Datasheet
Frequency Response Min60Hz
Frequency Response Max20kHz
External Height299.72mm
External Width299.72mm
External Depth439.42mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Response Min
60Hz
External Height
299.72mm
External Depth
439.42mm
SVHC
No SVHC (21-Jan-2025)
Frequency Response Max
20kHz
External Width
299.72mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.804