Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.600 |
5+ | €16.800 |
10+ | €15.340 |
Price for:Each
Minimum: 1
Multiple: 1
€19.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEPHENSON GOBIN
Manufacturer Part No58 - 0540
Order Code7200997
Technical Datasheet
Size (mm)40mm
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter40mm
Fastener Material-
Wire Diameter-
Product Range-
Product Overview
Applications
Maintenance & Repair
Technical Specifications
Size (mm)
40mm
Thread Size - Metric
-
External Diameter
40mm
Wire Diameter
-
Thread Size - Imperial
-
Body Length
-
Fastener Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06