Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part No67PPD-020-K
Order Code3595641
Product Range67PPD Series
Technical Datasheet
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 15+ | €39.510 |
| 50+ | €37.040 |
| 100+ | €35.810 |
| 250+ | €33.840 |
Price for:Each
Minimum: 15
Multiple: 15
€592.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No67PPD-020-K
Order Code3595641
Product Range67PPD Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket Colour-
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range67PPD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat6a
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric
2m
Product Range
67PPD Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
-
Cable Length - Imperial
6.6ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184615