1.920 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €6.740 |
10+ | €4.660 |
100+ | €4.210 |
250+ | €4.190 |
500+ | €4.160 |
1000+ | €4.140 |
Product Information
Product Overview
L829-1J1T-43 is a single port 1GBase-T Dura-Jack ICM that is highly durable, versatile and also cost-effective. With its low-profile height and compact construction, this single port, 1Gbase-T ICM can be used in almost any application. This ICM is backward compatible to 10/100BT, forward compatible to 2.5G/5G and 10G, making them compatible with all major 1Gbase-T PHYs. Meets all IEEE 802.3 1GBase-T electrical requirements including RL, IL, Hi-pot and common mode parameters. Typical applications include management ports, modems, appliances, audio equipment, networking devices, industrial ethernet devices, single-board computers.
- Can fit into any end-product design
- A great value for the performance level
- EMI-spring tabs on the shield for enhanced EMI and ESD performance
- Tab-up port configuration
- 30 or 50micro-inches of gold plated contacts as required by the TIA 1096/FCC 47, Part 68
- 100% Hi-pot tested in production
- UL recognized
Technical Specifications
RJ45 Jack
1 x 1 (Port)
8P8C
8Ways
Through Hole Mount
Right Angle
Through Hole
With Magnetics
Copper
MagJack
Jack
8Contacts
Cat5e
-
1Ports
Shielded
Gold Plated Contacts
With LED
Without Light Pipe
No SVHC (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate