Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoS558-5999-U7-F
Order Code2676012
Technical Datasheet
13.585 In Stock
1.800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.900 |
10+ | €1.720 |
25+ | €1.570 |
50+ | €1.530 |
100+ | €1.490 |
Price for:Each
Minimum: 1
Multiple: 1
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoS558-5999-U7-F
Order Code2676012
Technical Datasheet
Turns Ratio1CT:1CT
Inductance350µH
DC Resistance1.1ohm
ET Constant-
Isolation Voltage1.5kV
Product Range-
Product Overview
S558-5999-U7-F is a single port, 1CT:1CT, 350µH pulse transformer.
- 1.5KV isolation voltage
- 1.1ohm DC resistance
- 1dB max insertion loss at 300KHz to 80MHz
- 40dB min crosstalk 300KHz - 100MHz
- 16 pin and 0.05in pin pitch
- SMT mounting type and standard profile
- 2 wire CM filter
- Operating temperature range from -40°C to 85°C
Technical Specifications
Turns Ratio
1CT:1CT
DC Resistance
1.1ohm
Isolation Voltage
1.5kV
Inductance
350µH
ET Constant
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005