110 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €6.290 |
10+ | €5.900 |
100+ | €5.510 |
250+ | €5.120 |
500+ | €4.730 |
1000+ | €4.340 |
Product Information
Product Overview
V890-1AX1-A1 is a vertical mount series single port RJ45 MagJack® ICM. Suitable applications include single-board motherboards, industrial PCs, printers, daughter cards, industrial controllers and any applications requiring a vertical mount Ethernet connector, where board space is a premium. It is ideal for next generation 5G cellular and wireless access point applications. Typical applications include single-board motherboards, industrial controllers, industrial PCs, daughter cards and printers.
- 1GBASE-T speed
- Comes with LED
- Operating temperature range from 0°C to 70°C
- Available with POE compatibility
- Can carry 720mA of current at 57 VDC continuous
- UL recognized
- Forward compatible to 2.5G, 5G and 10G
Technical Specifications
RJ45 Jack
Jack
8P8C
8Ways
Through Hole Mount
1Ports
Shielded
Gold Plated Contacts
With LED
MagJack
1 x 1 (Port)
8Contacts
Cat5e
-
Vertical
Through Hole
With Magnetics
Copper
Without Light Pipe
No SVHC (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate