Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE18A
Order Code9884831
Product RangeTransil 1.5KE Series
Technical Datasheet
778 In Stock
1.200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.349 |
10+ | €0.290 |
100+ | €0.284 |
Price for:Each
Minimum: 1
Multiple: 1
€0.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE18A
Order Code9884831
Product RangeTransil 1.5KE Series
Technical Datasheet
Product RangeTransil 1.5KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage15.3V
Clamping Voltage Max25.2V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage17.1V
Maximum Breakdown Voltage18.9V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Product Overview
The Transil 1.5KE series from STMicroelectronics are transient voltage suppressing diodes. These diodes provide high overvoltage protection and instantaneous response to transient overvoltage by clamping action. Transil 1.5KE series are used to protect voltage sensitive devices such as low voltage supplied IC’s. The unidirectional type TVS diodes are suitable for DC applications and bidirectional type TVS diodes are suitable for AC applications.
- Unidirectional and bidirectional transient voltage suppressors
- Peak pulse power of 1500W
- Breakdown voltage ranges from 6.8V to 440V
- Fast response time
- High surge capability
- Low clamping factor
- Maximum operating temperature of 175°C
- Assembly flexibility with axial (DO-201) and SMD packages
- Best in class performance at full power even with high junction temperatures
Applications
Safety, Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
Transil 1.5KE Series
Reverse Standoff Voltage
15.3V
Diode Case Style
DO-201
Minimum Breakdown Voltage
17.1V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
25.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.9V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 1.5KE18A
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability