Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA2C50S65M2
Order Code2987034
Product RangeACEPACK 2 M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €42.890 |
Price for:Each
Minimum: 1
Multiple: 1
€42.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA2C50S65M2
Order Code2987034
Product RangeACEPACK 2 M
Technical Datasheet
IGBT ConfigurationThree Phase CIB [Converter + Inverter + Brake]
Transistor PolaritySix N Channel
DC Collector Current50A
Continuous Collector Current50A
Collector Emitter Saturation Voltage Vce(on)1.95V
Collector Emitter Saturation Voltage1.95V
Power Dissipation Pd208W
Power Dissipation208W
Collector Emitter Voltage V(br)ceo650V
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
No. of Pins25Pins
IGBT TerminationSolder
Collector Emitter Voltage Max650V
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product RangeACEPACK 2 M
Technical Specifications
IGBT Configuration
Three Phase CIB [Converter + Inverter + Brake]
DC Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation Pd
208W
Collector Emitter Voltage V(br)ceo
650V
Junction Temperature Tj Max
150°C
No. of Pins
25Pins
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
Six N Channel
Continuous Collector Current
50A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation
208W
Operating Temperature Max
150°C
Transistor Case Style
Module
IGBT Termination
Solder
IGBT Technology
Trench Field Stop
Product Range
ACEPACK 2 M
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145