Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.630 |
Price for:Each
Minimum: 1
Multiple: 1
€53.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-COM-BLEV1
Order Code3397842
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberBlueNRG-1
Kit Application TypeCommunication
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsEval Board BlueNRG-1, STSW-AEKBLE Firmware, BALF-NRG-02D3 Baluns, STSW-BLUENRG-DK Software
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Bluetooth communication board based on BlueNRG-1 low power Bluetooth® smart system on chip
- Up to +8dBm available output power (at antenna connector)
- Excellent receiver sensitivity (-88dBm)
- Very low power consumption of 7.7mA RX and 8.2mA TX at +0 dBm
- Bluetooth low energy v5.0 compliant, supports master, secondary and simultaneous master-and-secondary roles
- New integrated balun BALF-NRG-02D3 which integrates matching network and harmonics filter
- 3 user LEDs, JTAG debug connector
- Pre-programmed as network processor
- Board size is 60 x 40mm
Contents
BlueNRG-1 evaluation board, STSW-AEKBLE firmware, BALF-NRG-02D3 baluns, STSW-BLUENRG-DK software.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Communication
Kit Contents
Eval Board BlueNRG-1, STSW-AEKBLE Firmware, BALF-NRG-02D3 Baluns, STSW-BLUENRG-DK Software
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
BlueNRG-1
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:5A002.a.2
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025