Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €31.130 |
Product Information
Product Overview
AEK-CON-SENSOR1 is a connector board designed to interface MEMS sensor boards in DIL 24 socket to an SPC5 MCU discovery board like the AEK-MCU-C4MLIT1 hosting a SPC58EC80E5 Chorus family automotive MCU with 4MB flash. The connector board includes a 1.8kV LDO voltage regulator to supply MEMS boards. Two male strip connectors allow connecting the AEK-MCU-C4MLIT1: the main one (5x2) is used for power supply, SPI interface and signal interrupt, whereas the second one (7x2) is used for optional GPIO connections depending on the plugged MEMS sensor board. For the MEMS sensor board connection, three female strip connectors are used: the main one (12x2) hosts the MEMS sensors in DIL 24 socket, whereas the other two (3x2) host digital microphones. Typical applications include in-vehicle infotainment/electro-mobility/telematics box.
- Connects the AEK-MCU-C4MLIT1 MCU discovery board to the MEMS sensor boards in DIL 24 socket
- Supports several sensors: digital microphones, 2D and 3D accelerometers, inclinometers
- Hosts a 1.8V LDO voltage regulator for MEMS board supply
- Compact size: 56mm x 41mm
- Included in the AutoDevKit initiative
Technical Specifications
Connector Board
-
STMicroelectronics SPC5 MCU Discovery Boards & MEMS Sensor Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate