Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-LCD-DT028V1
Order Code3806251
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €65.740 |
Price for:Each
Minimum: 1
Multiple: 1
€65.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-LCD-DT028V1
Order Code3806251
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSPC5
Kit ContentsEvaluation Board SPC5
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AEK-LCD-DT028V1 evaluation board hosts a 2.8” LCD display with resistive touch for a graphical user interface (GUI) which interacts with SPC5 MCU discovery boards. The TFT SPI LCD display has a resolution of 240x320 pixels and features resistive touch managed by an on-board SPI touch screen controller.
- 2.8 " TFT SPI LCD with resistive touch managed by SPI touch screen controller available on the board
- PCB header connector interfacing with SPC5 MCU discovery boards
- 3.3V LDO voltage regulator for I/O signals
- 53mm x 87mm size
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Contents
Evaluation Board SPC5
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
SPC5
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0356