Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-MCU-C1MLIT1
Order Code3397844
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €53.680 |
Price for:Each
Minimum: 1
Multiple: 1
€53.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-MCU-C1MLIT1
Order Code3397844
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSPC58
Core ArchitecturePower Architecture
Core Sub-Architecture-
Silicon Core NumberSPC582B60E1
Kit ContentsDiscovery Board SPC582B60E1, SPC5-STUDIO Software
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCU discovery board for SPC5 Chorus 1M automotive microcontroller board exploits the functionality of SPC582B60E1 Power Architecture® microcontrollers with full access to CPUs, I/O signals and peripherals. The SPC58 2B Line MCUs are designed to address automotive vehicle body, gateway and industrial oriented applications.
- SPC582B60E1 microcontroller (32bit z2 core at 80MHz CPU, 32bit Power Architecture® technology CPU)
- On-board USB-JTAG PLS debugger and dedicated optional connector to plug a standalone JTAG debugger
- Extension headers for all the device pins for fast prototyping
- Mini-B USB port, one user push button and one RESET button
- 3 LEDs for user purposes, 3 integrated programmers/debuggers
- 1 reset and 1 power LED (+5V)
- 40MHz crystal
- Part of the AutoDevKit™ initiative
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
SPC58
Core Sub-Architecture
-
Kit Contents
Discovery Board SPC582B60E1, SPC5-STUDIO Software
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
SPC582B60E1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033