Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €159.500 |
Product Information
Product Overview
AEK-MOT-3P9908M evaluation board is based on the SPC560P Pictus 32-bit MCU and the L9908 gate driver allowing the control of 6 N-channel FETs for brushless motors in automotive applications. The AEK-MOT-3P9908M supports independent encoder inputs and Hall sensors to detect and control motor speed. The L9908 independently controls each N-channel FET through a dedicated PWM input pin. L9908 configuration, protection and diagnostic functions are controlled via SPI by the SPC560P microcontroller. Firmware is preloaded and can be externally driven via CAN bus. The STSW-AUTODEVKIT contains a CAN bus driving example based on SPC58 Chorus 4M, named “SPC58ECxx_RLA_MainEcuForBLDCControl-L9908 - Test Application”. In the project folder, a readme file explains how to use the demo which works only with a BLDC motor with Hall sensors. To change the motor characteristics or the control firmware on the SPC560P50L5, you need to install the SPC5-MCTK-LIB motor control plug-in in SPC5Studio.
- Hosts an automotive-grade L9908 gate driver to control 6 N-channel FETs & SPC560P Pictus 32bit MCU
- Works with 12V, 24V and 48V battery bus
- Independent encoder inputs and Hall sensors
- Gate driver configurable through dedicated SPI bus
- CAN bus interface for remote control
- BLCD motor: 65W power, 13Ncm torque, 3.26A current, 24V voltage, 4840rpm speed
Technical Specifications
BLDC Motor
Power Management - Motor Control
Evaluation Board SPC560P, L9908 Gate Driver, BLCD Motor
No SVHC (25-Jun-2025)
STMicroelectronics
SPC560P
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate