
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €62.180 |
Product Information
Product Overview
AEK-POW-100W4V1 is a very compact DC-DC converter for automotive and transportation applications which allows regulating the output voltage in two different modes: fixed outputs and PPS (Programmable Power Supply) with 20 mV steps. The AEK-POW-100W4V1 allows to set the output current from a minimum of 0.05A to a maximum of 5A for the entire output voltage range with 50mA steps. The AEK-POW-100W4V1 includes several protection systems: short-circuit, overcurrent and thermal protection. The AutoDevKit software library includes dedicated components able to configure and drive the board from ST microcontrollers.
- Up to 100W power on a single DC-DC channel
- Input voltage range from 6V to 26V
- MCU selectable fixed outputs: 3.3V, 5V, 9V, 15V, 20V
- Programmable max output current up to 5A with steps of 50mA
- Programmable output voltages: 20mV steps from 3.3 to 11V
- Short circuit, over-current, thermal protections
- Size 84.7mm x 81.3mm
- Included in AutoDevKit initiative
Technical Specifications
STMicroelectronics
Power Management
Eval Board L5964
-
L5964
Synchronous Buck Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate