register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €100.710 |
10+ | €89.020 |
25+ | €85.330 |
50+ | €83.430 |
Product Information
Product Overview
AEK-POW-BMSCC is an optimized form-factor and packaged battery management system module based on L9963E for battery pack easy mounting. This is a very compact battery management system (BMS) evaluation board that can be used in a centralized daisy chain as an intermediate node, where the first node is an AEK-POW-BMSCCTX. As an intermediate node, the AEK-POW-BMSCC can be part of a chain of up to 31 BMS nodes. The ability to easily integrate into a system, compact dimensions, and a wide range of applications make this compact BMS system ideal for any solution enhancing battery life, efficiency, and cost effectiveness during use and operation. The small size allows for greater flexibility in battery pack installation, addressing challenges of using a BMS in confined spaces. Its compact design allows it to fit easily, enabling more batteries to be installed within the same volume. This increases the overall battery storage, providing robust performance without adding unnecessary weight.
- Hosts the L9963E AEC-Q100 qualified automotive multicell battery monitoring and balancing IC
- ISOSPI interfaces to communicate with the other chain nodes
- Each battery node manages from 4 to 14 battery cells and current sensing of the entire battery node
- The total voltage of the chain may range between 48 and 800V
- 5 configurable GPIOs, pluggable with NTCs for temperature measurements
- An NTC hosted on the L9963E to sense the chip temperature
- Passive cell balancing
- Two connectors for easy and fast plug-and-play
- Packaged in a very compact size: 70 x 45mm
- Included in the AutoDevKit ecosystem
Technical Specifications
Power Management - Battery
L9963E
Evaluation Board L9963E
No SVHC (21-Jan-2025)
Battery Management System (BMS)
STMicroelectronics
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate