register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €122.490 |
10+ | €108.270 |
25+ | €103.780 |
50+ | €101.470 |
Product Information
Product Overview
AEK-POW-BMSCCTX is an optimized form-factor and packaged battery management system (BMS) module based on L9963E and L9963T for battery pack easy mounting. This package is very compact. This BMS evaluation board can handle from 1 to 31 BMS nodes. The main advantage of this board is ensuring isolated connection to an external MCU. The ability to easily integrate into a system, compact dimensions, and a wide range of applications make this compact BMS system ideal for any solution enhancing battery life, efficiency, and cost effectiveness during use and operation. The small size allows for greater flexibility in battery pack installation, addressing challenges of using a BMS in confined spaces. Its compact design allows it to fit easily. This increases the overall battery storage, providing robust performance without adding unnecessary weight. It emphasizes the growing trend of making energy solutions more accessible and effective across different applications.
- Hosts the L9963E AEC-Q100 qualified automotive multicell battery monitoring and balancing IC
- Hosts L9963T AEC-Q100 qualified automotive SPI to isolated SPI bidirectional transceiver
- Each battery node manages from 4 to 14 battery cells and current sensing of the entire battery node
- The total voltage of the chain may range between 48 and 800V
- 5 configurable GPIOs, pluggable with NTCs for temperature measurements
- SPI interface to communicate with an MCU and passive cell balancing
- ISO SPI interface to communicate with an optional AEK-POW-BMSCC node, creating a BMS chain
- P1 connector that interfaces directly to an MCU board for control and diagnostic functions
- Packaged and very compact size: 70 x 45mm
- Included in the AutoDevKit ecosystem
Technical Specifications
Power Management - Battery
L9963E, L9963T
Evaluation Board L9963E, L9963T
No SVHC (21-Jan-2025)
Battery Management System (BMS)
STMicroelectronics
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate