Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-POW-LDOV01S
Order Code4060285
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.380 |
Price for:Each
Minimum: 1
Multiple: 1
€34.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-POW-LDOV01S
Order Code4060285
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL99VR01STR
Kit Application TypePower Management
Application Sub Type0
Kit ContentsEvaluation Board L99VR01S
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AEK-POW-LDOV01S is an evaluation board based on the L99VR01STR. It can be used in several electronic applications such as microcontroller supplies, automotive display drivers, sensors, and infotainment processors. Due to its thermal performance up to 150°C, the device is suitable for electronic applications with high temperature environments and for applications requiring stable power supplies.
- Eight selectable fixed output voltages: (0.8, 1.2, 1.5, 1.8, 2.5, 2.8, 3.3, and 5 V)
- Up to 200mA load current capability
- Enable pin, reset, fast o/p discharge
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Evaluation Board L99VR01S
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
L99VR01STR
Application Sub Type
0
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90230080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0166