Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-POW-LDOV02J
Order Code4219993
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.300 |
Price for:Each
Minimum: 1
Multiple: 1
€30.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-POW-LDOV02J
Order Code4219993
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL99VR02J
Kit Application TypePower Management - Voltage Regulator
Application Sub Type0
Kit ContentsEvaluation Board L99VR02J
Product Range-
Product Overview
AEK-POW-LDOV02J is an automotive-grade LDO with configurable output voltage and diagnostic features based on L99VR02J. It can be used in several electronic applications such as microcontroller supplies, automotive display drivers, sensors, and infotainment processors. Due to its operating temperature range (Tj=-40°C to 175°C), the device is suitable for electronic applications with high temperature environments and for applications that require stable power supplies.
- Fixed output voltage(0.8, 1.2, 1.5, 1.8, 2.5, 2.8, 3.3, 5V) with up to 500mA load current capability
- Enable pin, reset, watchdog, advanced thermal warning with output overvoltage detection
- Features programmable short circuit output current (Ishort), fast output discharge
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board L99VR02J
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
L99VR02J
Application Sub Type
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001