Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.400 |
| 10+ | €3.450 |
| 25+ | €3.130 |
| 50+ | €2.910 |
| 100+ | €2.700 |
| 250+ | €2.510 |
| 500+ | €2.310 |
| 1000+ | €2.220 |
Product Information
Product Overview
AIS2IHTR is an ultra-low-power three-axis linear accelerometer which leverages on the robust and mature manufacturing processes already used for the production of micromachined accelerometers and designed to address non-safety automotive applications. It has an integrated 32-level first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor. The device offers broad flexibility to applications as it can switch from ultra-low-power modes to high-resolution, high-performance modes on the fly. It has a dedicated internal engine to process motion and acceleration detection including free-fall, wakeup, highly configurable single/double-tap recognition, 6D/4D orientation, and activity/inactivity. Typical applications are tilt / inclination measurement, telematics and black boxes, In-dash car navigation, anti-theft devices, smart power saving, motion-activated functions, impact recognition and logging.
- MEMS digital output motion sensor, AEC-Q100 qualified
- ±2g/±4g/±8g/±16g dynamically selectable full scales
- Low power consumption down to 110µA in high-performance mode and 0.67µA at 1.6Hz in low-power mode
- Very low noise: down to 90µg/√(Hz) in high-performance mode
- Multiple operating modes with multiple bandwidths and resolution
- Single data conversion on demand, high-speed I²C/SPI digital output interface
- 32-level FIFO, 2 independent programmable interrupts
- Extended temperature range from -40°C to 115°C, supply voltage is 1.62V to 3.6V
- Independent IO supply, embedded temperature sensor, self-test
- 10000g high shock survivability, LGA-12 package
Technical Specifications
± 2g, ± 4g, ± 8g, ± 16g
X, Y, Z
LGA
LGA
1.62V
-40°C
AEC-Q100
AEC-Q100
No SVHC (25-Jun-2025)
Digital
I2C, SPI
12Pins
0.244mg/digit, 0.488mg/digit, 0.976mg/digit, 1.952mg/digit
3.6V
115°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate