
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.360 |
10+ | €9.030 |
25+ | €8.890 |
50+ | €8.760 |
100+ | €8.620 |
Product Information
Product Overview
ASM330LHB is a high-accuracy automotive 6-axis inertial module for car electronic control units with ASIL-B certification. It is a system-in-package featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope. A safety manual and a software library, certified according to ISO26262:2018, are provided to support the development of applications using the ASM330LHB and targeting ASIL-B requirements. ST’s family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes to serve both the automotive and consumer market. It is AEC-Q100 compliant and industrialized through a dedicated MEMS production flow to meet automotive reliability standards. Application includes satellite precise positioning, vehicle-to-everything (V2X), ADAS systems, active suspension, radar, lidar, and camera digital stabilization, door/trunk modules, and motion-activated functions.
- Embedded compensation for high stability over temperature, android compliant
- Accelerometer user-selectable full scale up to ±16g, extended gyroscope range from ±125 to ±4000dps
- Dual operating modes: high-performance and low-power mode
- I²C, MIPI I3CSM, and SPI serial interfaces
- Six-channel synchronized output to enhance accuracy of dead-reckoning algorithms
- Programmable finite state machine, machine learning core
- Smart programmable interrupts, embedded 3KB FIFO available to underload host processor
- 100% efficiency with flexible configurations and partitioning, possibility to store timestamp
- LGA-14L package
- Temperature range from -40 to +105°C
Technical Specifications
Accelerometer, Gyroscope
X, Y, Z
1.71V
LGA
± 2g, ± 4g, ± 8g, ± 16g
-
-40°C
-
Tri-Axis Gyroscope, Tri-Axis Accelerometer
LGA
3.6V
14Pins
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
I2C, I3C, SPI
105°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate