Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €67.760 |
Product Information
Product Overview
B-CAMS-IMX is a camera module bundle for STM32 boards. It provides a compelling hardware set to handle multiple computer vision scenarios and use cases. It features a high-resolution 5Mpx RGB CMOS image sensor, an inertial motion unit, and a Time‑of‑Flight sensor. It can be used with any STM32 boards featuring a MIPI CSI-2® interface with a 22‑pin FFC connector to enable full-featured computer vision on STM32 microcontrollers and microprocessors easily.
Contents
Camera module accessory board MB1854 (Dual-lane MIPI CSI-2® data output supporting Sony 5‑Mpx RGB CMOS image sensor, M12 × 0.5 lens holder, ready‑to‑use M12 lenses, Supplied M12 lens: Manual focus, 87° FOV, Inertial motion unit, Multizone direct Time‑of‑Flight sensor, 3.3V power, board connector:0.5 mm‑pitch, 22‑pin flexible flat cable (FFC) connector), 22‑pin flexible flat cable.
Technical Specifications
STMicroelectronics
-
-
Camera Module Board IMX335LQN, Flexible Flat Cable
No SVHC (21-Jan-2025)
-
IMX335LQN
STM32 MCU Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate