Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.480 |
Product Information
Product Overview
With discovery kit for IoT node, multi-channel communication with STM32L4+ series users develop applications with direct connection to cloud servers. It features ultra-low power STM32L4+ series STM32L4S5VIT6 microcontroller based on Arm® Cortex®-M4 core with 2Mbytes of Flash memory and 640Kbytes of RAM in LQFP100 package. The discovery kit enables a wide diversity of applications by exploiting low-power communication, multiway sensing and Arm® Cortex®-M4 core based STM32L4+ series features. The support for ARDUINO® Uno V3 and Pmod™ connectivity provides unlimited expansion capabilities with a large choice of specialized add-on boards. It features on-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability (mass storage, virtual COM port and debug port). Comprehensive free software libraries and examples available with the STM32Cube MCU package. It support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil® and STM32CubeIDE.
- 64Mbit quad SPI flash memory from Macronix™
- Bluetooth® 4.1 module (SPBTLE-RF)
- 802.11 b/g/n compliant Wi‑Fi® module (ISM43362-M3G-L44) from Inventek Systems
- Dynamic NFC tag based on ST25DV04K with its printed NFC antenna
- Two digital omnidirectional microphones (MP34DT01), 260-1260hPa absolute barometer (LPS22HB)
- High performance 3-axis magnetometer (LIS3MDL), 3D accelerometer and 3D gyroscope (LSM6DSL)
- Time-of-flight and gesture-detection sensor (VL53L0X), highly-secure solution (STSAFE-A110)
- 2 push-buttons, USB OTG FS with micro-AB connector, ARDUINO® Uno V3 expansion connector
- Pmod™ expansion connector, flexible power-supply options (ST-LINK, USB VBUS or external sources)
- Capacitive digital sensor for relative humidity and temperature (HTS221)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM32
Cortex-M4
IoT Discovery Kit STM32L4S5VIT6
No SVHC (21-Jan-2025)
32bit
ARM
STM32L4S5VIT6
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate