Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoB-LCDAD-RPI1
Order Code2664591
Product RangeHATs - Interface
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.230 |
| 5+ | €12.090 |
Price for:Each
Minimum: 1
Multiple: 1
€12.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoB-LCDAD-RPI1
Order Code2664591
Product RangeHATs - Interface
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Add-On-Card & Module Type-
Core Architecture-
Product RangeHATs - Interface
Core Sub-Architecture-
Silicon Core Number-
Silicon Family NameSTM32
Kit ContentsPrinted Circuit DSI Adapter Board
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B-LCDAD-RPI1 is a 15pin single row flexible printed circuit DSI adapter board. This DSI to Raspberry Pi LCD adapter board provides a flexible connector from the microcontroller motherboard (samtec high speed connector QTH-030) to the standard Raspberry Pi display connector (TE 1-1734248). It can be used on STM32 evaluation or discovery boards to connect a Raspberry Pi display which is compatible with the Raspberry Pi B+ board DSI interface connector.
- Up to two lanes of MIPI/DSI data and I2C interface support
- Extended various displays with standard Raspberry Pi DSI interface on STM32 EVAL/DK board family
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Architecture
-
Product Range
HATs - Interface
Silicon Core Number
-
Kit Contents
Printed Circuit DSI Adapter Board
Add-On-Card & Module Type
-
For Use With
STM32 Evaluation Boards & Discovery Boards to Connect a Raspberry Pi Boards
Core Sub-Architecture
-
Silicon Family Name
STM32
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001