Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €164.060 |
Price for:Each
Minimum: 1
Multiple: 1
€164.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoB-LVDS7-WSVGA
Order Code4544008
Technical Datasheet
Accessory Type0
For Use With0
Kit Contents7" WSVGA TFT LCD Module
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
B-LVDS7-WSVGA is a LVDS TFT LCD module for STM32 boards.
- 7.0” display size
- Format: 1024 (RGB) × 600 pixels
- 16.7M display colours
- Overall dimensions (W × H × D): 166.2 x 100.3 x 11mm
- Active area (W × H): 154.2144 × 85.92 mm
- IPS LCD type
- Super wide viewing direction
- LVDS interface mode
- Multitouch (five fingers) capacitive touch panel
- 3.3V power supply for LCD and touch panel, 5V power supply for backlight
Technical Specifications
Accessory Type
0
Kit Contents
7" WSVGA TFT LCD Module
SVHC
No SVHC (21-Jan-2025)
For Use With
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85249100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003