Print Page
Image is for illustrative purposes only. Please refer to product description.
2.935 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.449 |
| 10+ | €0.310 |
| 100+ | €0.255 |
| 500+ | €0.219 |
| 1000+ | €0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-CC25-01D3
Order Code2807149
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Balun MountingSMD
Insertion Loss0.66dB
Phase Difference-
Balun Case StyleCSP
Frequency Min2.379GHz
Frequency Max2.507GHz
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Insertion Loss
0.66dB
Balun Case Style
CSP
Frequency Max
2.507GHz
SVHC
No SVHC (17-Dec-2015)
Balun Mounting
SMD
Phase Difference
-
Frequency Min
2.379GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023