Print Page
Image is for illustrative purposes only. Please refer to product description.
9.047 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.277 |
| 10+ | €0.254 |
| 100+ | €0.230 |
| 500+ | €0.193 |
| 1000+ | €0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-NRF01D3
Order Code2629715
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss1.35dB
Phase Difference-
Balun Case StyleFlip-Chip
Frequency Min2.4GHz
Frequency Max2.54GHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
2.4GHz
Product Range
-
Insertion Loss
1.35dB
Balun Case Style
Flip-Chip
Frequency Max
2.54GHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202
Product traceability