Print Page
Image is for illustrative purposes only. Please refer to product description.
9.227 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.373 |
10+ | €0.341 |
25+ | €0.319 |
50+ | €0.300 |
100+ | €0.281 |
500+ | €0.242 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-SPI-01D3
Order Code2629716
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss-1.7dB
Phase Difference-
Balun Case StyleFlip-Chip
Frequency Min779MHz
Frequency Max956MHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
50 ohm nominal input/conjugate match balun to SPIRIT1 with integrated harmonic filter. It is suitable for use in 868MHz and 915MHz impedance matched balun filter, optimized for SPIRIT1 sub GHz RFIC applications.
- Low insertion loss
- Low amplitude imbalance
- Low phase imbalance
- Small footprint
- Very low profile (<lt/> 670µm)
- High RF performance
- RF BOM and area reduction
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
779MHz
Product Range
-
Insertion Loss
-1.7dB
Balun Case Style
Flip-Chip
Frequency Max
956MHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051