Print Page
Image is for illustrative purposes only. Please refer to product description.
6.567 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.110 |
| 10+ | €2.720 |
| 25+ | €2.580 |
| 50+ | €2.450 |
| 100+ | €2.250 |
| 250+ | €2.150 |
| 500+ | €2.030 |
| 1000+ | €1.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-248
Order Code3132684
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min2.4GHz
Frequency Max2.4835GHz
Supply Voltage Min1.7V
RF / IF ModulationGFSK
Supply Voltage Max3.6V
Data Rate2Mbps
Receiving Current7.7mA
Transmitting Current15.1mA
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Output Power (dBm)8dBm
Sensitivity dBm-88dBm
Operating Temperature Max105°C
Product Range-
RF Transceiver ApplicationsConsumer Medical, Fitness, Home/Industrial Automation, Security/Proximity, Watches, Wellness & Sport
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
2.4835GHz
RF / IF Modulation
GFSK
Data Rate
2Mbps
Transmitting Current
15.1mA
RF IC Case Style
QFN
Operating Temperature Min
-40°C
Sensitivity dBm
-88dBm
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Min
2.4GHz
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
Receiving Current
7.7mA
IC Case / Package
QFN
No. of Pins
48Pins
Output Power (dBm)
8dBm
Operating Temperature Max
105°C
RF Transceiver Applications
Consumer Medical, Fitness, Home/Industrial Automation, Security/Proximity, Watches, Wellness & Sport
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361