Print Page
Image is for illustrative purposes only. Please refer to product description.
2.613 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.990 |
| 10+ | €2.550 |
| 25+ | €2.430 |
| 50+ | €2.240 |
| 100+ | €2.110 |
| 250+ | €2.030 |
| 500+ | €1.990 |
| 1000+ | €1.950 |
Price for:Each
Minimum: 1
Multiple: 1
€2.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-355AC
Order Code3680086
Technical Datasheet
Data Rate2Mbps
RF / IF ModulationGFSK
Frequency Min2.4GHz
Frequency Max2.4835GHz
Receiving Current3.4mA
RF IC Case StyleQFN
No. of Pins32Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Transmitting Current4.3mA
Output Power (dBm)8dBm
Sensitivity dBm-97dBm
RF Transceiver ApplicationsAssisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Rate
2Mbps
Frequency Min
2.4GHz
Receiving Current
3.4mA
No. of Pins
32Pins
Supply Voltage Max
3.6V
Output Power (dBm)
8dBm
RF Transceiver Applications
Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
RF / IF Modulation
GFSK
Frequency Max
2.4835GHz
RF IC Case Style
QFN
Supply Voltage Min
1.7V
Transmitting Current
4.3mA
Sensitivity dBm
-97dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069
Product traceability