Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.130 |
| 10+ | €3.420 |
| 25+ | €3.210 |
| 50+ | €3.090 |
| 100+ | €2.950 |
| 250+ | €2.820 |
| 500+ | €2.630 |
Product Information
Product Overview
BlueNRG-LP is an ultra-low power programmable Bluetooth® Low Energy wireless SoC solution. It embeds STMicroelectronics’s state-of-art 2.4GHz RF radio IPs combining unparalleled performance with extremely long-battery lifetime. It is compliant with Bluetooth® Low Energy SIG core specification version 5.2 addressing point-to-point connectivity and Bluetooth Mesh networking and allows large-scale device networks to be established in a reliable way. The BlueNRG-LP is also suitable for 2.4GHz proprietary radio wireless communication to address ultra-low latency applications.
- Bluetooth low energy system-on-chip supporting Bluetooth 5.2 specifications
- RX sensitivity level: -97dBm at 1Mbps, -104dBm at 125kbps (long range)
- Programmable output power up to +8dBm (at antenna connector)
- Data rate supported: 2Mbps, 1Mbps, 500Kbps and 125Kbps
- 128 physical connections, integrated balun, support for external PA
- BlueNRG core coprocessor (DMA based) for Bluetooth Low Energy timing critical operation
- Ultra-low power radio performance
- High performance and ultra-low power Cortex-M0+ 32-bit, running up to 64MHz
- Dynamic current consumption 18µA/MHz
- Operating supply voltage from 1.7 to 3.6V, temperature range from -40⁰C to 105⁰C
Technical Specifications
Transceiver
2.4835GHz
GFSK
3.6V
3.4mA
32Pins
-40°C
105°C
-
No SVHC (21-Jan-2025)
2.4GHz
1.7V
2Mbps
QFN
4.3mA
QFN
8dBm
-97dBm
Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate