Print Page
Image is for illustrative purposes only. Please refer to product description.
1.029 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.800 |
5+ | €13.760 |
10+ | €13.710 |
50+ | €7.850 |
100+ | €7.330 |
250+ | €6.810 |
Price for:Each
Minimum: 1
Multiple: 1
€13.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBUTW92
Order Code1084463
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max250V
Continuous Collector Current60A
Power Dissipation180W
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min9hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BUTW92 is a 250V High Current NPN Silicon Transistor suited for power conversion applications, high efficiency converters and motor controls. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
- High speed
- Well-controlled hFE parameter for increased reliability
Applications
Motor Drive & Control, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
60A
Transistor Case Style
TO-247
No. of Pins
3Pins
DC Current Gain hFE Min
9hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
250V
Power Dissipation
180W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006264