
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.840 |
10+ | €1.560 |
25+ | €1.340 |
50+ | €1.230 |
100+ | €1.170 |
250+ | €1.150 |
500+ | €1.070 |
1000+ | €1.050 |
Product Information
Product Overview
The CLT3-4B series quadruple logic Input Termination TVS Device for sensor or mechanical switch interfaces. It is designed to work in 24VDC applications such as PLCs (programmable logic controllers), PACs (programmable automation controllers) and distributed I/O systems used in factory automation. The device optimizes the input VI characteristic to reduce its power dissipation. This becomes critical when the application cabinet or housing requires higher protection levels such as IP65 and IP67. These closed cabinets are used in various automated lines including the food and chemical industry. The power dissipated inside the module is very limited as there is usually no air circulation inside the box. The current limitation also reduces the power losses in the sensor. The most important aspect of the device is the electrical protection and susceptibility it brings to the application. Serial resistors ensure a higher level of susceptibility of the entire input module.
- For IEC61131-2 type 1 and 3 inputs
- Fully integrated internally fixed current limiter
- 4-input Channel topology
- Wide range supply voltage and temperature operation
- Optocoupler output drive
- IEC 61000-4-4 Transient burst immunity
- Reduced overall dissipation
- Compact with high integration
- Insensitive to the on-state sensor impedance
- Enhanced functional reliability
- -25 to 150°C Operating junction temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
38V
150°C
-
No SVHC (21-Jan-2025)
20Pins
CLT3-4B
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for CLT3-4BT6
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate