Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.426 |
50+ | €0.274 |
100+ | €0.189 |
500+ | €0.144 |
1500+ | €0.136 |
Product Overview
The DALC208SC6 is a low capacitance Diode Array, designed to protect components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD) or other transients. It is a rail-to-rail protection device also suited for overshoot and undershoot suppression on sensitive logic inputs. The low capacitance of the DALC208SC6 prevents significant signal distortion.
- Protection of 4 lines
- <lt/>5pF Very low capacitance per diode
- <lt/>1μA Very low leakage current
- High efficiency in ESD suppression
- No significant signal distortion thanks to very low capacitance
- High reliability offered by monolithic integration
- Lower PCB area consumption versus discrete solution
Applications
Audio, Imaging, Video & Vision, Portable Devices, Communications & Networking, Computers & Computer Peripherals, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
6Pins
-
-
SOT-23
1.2V
DALC2
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for DALC208SC6
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate