Print Page
Image is for illustrative purposes only. Please refer to product description.
10.300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.253 |
10+ | €0.155 |
100+ | €0.0974 |
500+ | €0.0711 |
1000+ | €0.0565 |
5000+ | €0.0379 |
Price for:Each
Minimum: 5
Multiple: 5
€1.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDB4
Order Code9946292
Technical Datasheet
Breakover Voltage Min35V
Breakover Voltage Max45V
Breakover Current Max100µA
Diac / Sidac Case StyleDO-35
No. of Pins2Pins
TypeDIAC
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DB4 is a 2-pin DIAC for used in conjunction with TRIACs for simplified gate control circuits or as a starting element in fluorescent lamp ballasts. The DB4 series DIAC functioning as a trigger diode with a fixed voltage reference.
- Low break-over-current
Applications
Motor Drive & Control, Industrial, Lighting
Technical Specifications
Breakover Voltage Min
35V
Breakover Current Max
100µA
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
-
Breakover Voltage Max
45V
Diac / Sidac Case Style
DO-35
Type
DIAC
Thyristor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability