Print Page
Image is for illustrative purposes only. Please refer to product description.
26.957 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.500 |
10+ | €2.370 |
50+ | €2.190 |
100+ | €1.900 |
250+ | €1.790 |
500+ | €1.560 |
1000+ | €1.300 |
2500+ | €1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-L9637D013TR
Order Code3130050
Technical Datasheet
IC Interface TypeSerial
Interface ApplicationsBidirectional Serial Communication in Automotive Diagnostic System
Supply Voltage Min4.5V
Supply Voltage Max36V
Interface Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Product Overview
E-L9637D013TR is a monolithic bus driver with ISO 9141 interface. It is a monolithic integrated circuit containing standard ISO 9141 compatible interface functions.
- TTL compatible TX input, EMI robustness optimized
- Bidirectional K-I/O pin with supply voltage dependent input threshold
- Overtemperature shut down function selective to K-I/O pin
- Defined OFF output status in undervoltage condition and VS or GND interruption
- High input impedance for open VS or GND connection
- Supply voltage range from 4.5V to 36V, supply VCC current is 1µA typical
- Input current is 4µA typical, output on impedance is 10 ohm typical
- Transmission frequency is 50KHz maximum at (9V <lt/> VS <lt/> 16V (external loads) RKO = 510 ohm)
- Rise and fall time is 2µs typical at (9V <lt/> VS <lt/> 16V (external loads) RKO = 510 ohm)
- Junction temperature range from -40°C to 150°C, SO8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
4.5V
Interface Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Bidirectional Serial Communication in Automotive Diagnostic System
Supply Voltage Max
36V
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability