Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF03-SIM02M8
Order Code3130087
Product RangeEMIF Series
Technical Datasheet
2.903 In Stock
3.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.486 |
50+ | €0.344 |
100+ | €0.323 |
500+ | €0.281 |
1500+ | €0.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF03-SIM02M8
Order Code3130087
Product RangeEMIF Series
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines3 Data Lines
Filter CircuitRC Pi Filter
Filter Case StyleµQFN
No. of Pins8Pins
Product RangeEMIF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
RC Pi Filter
No. of Pins
8Pins
SVHC
No SVHC (21-Jan-2025)
No. of Data Lines
3 Data Lines
Filter Case Style
µQFN
Product Range
EMIF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability