Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF08-LCD04M16
Order Code3130035
Product RangeEMIF Series
Technical Datasheet
2.680 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.532 |
10+ | €0.440 |
25+ | €0.389 |
50+ | €0.379 |
100+ | €0.369 |
500+ | €0.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF08-LCD04M16
Order Code3130035
Product RangeEMIF Series
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines8 Data Lines
Filter CircuitC-L-C Pi Filter
Filter Case StyleµQFN
No. of Pins16Pins
Product RangeEMIF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-L-C Pi Filter
No. of Pins
16Pins
SVHC
No SVHC (21-Jan-2025)
No. of Data Lines
8 Data Lines
Filter Case Style
µQFN
Product Range
EMIF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability