Print Page
Image is for illustrative purposes only. Please refer to product description.
7.036 In Stock
3.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.238 |
50+ | €0.153 |
100+ | €0.135 |
500+ | €0.117 |
1500+ | €0.0992 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1L
Order Code9802258
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage6.1V
Power Dissipation Pd300W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESDA6V1L is a Dual Transil ESD Protection Device Array for ESD protection. It is designed to protect components which are connected to data and transmission lines against ESD. It clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients. It can also work as bidirectional suppressor by connecting only pin1 and 2.
- 2 Unidirectional Transil functions
- 300W at 8/20µs Peak pulse power
- <lt/>20µA at VBR Maximum low leakage current (IR)
- High ESD protection level up to 25kV
- High integration
- Suitable for high density boards
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial, Medical
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
3Pins
Power Dissipation Pd
300W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
6.1V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ESDA6V1L
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035