Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1P6
Order Code1749273
Product RangeESDA6
Technical Datasheet
Packaging Options
937 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.325 |
10+ | €0.193 |
100+ | €0.0926 |
500+ | €0.084 |
1000+ | €0.0754 |
5000+ | €0.0668 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1P6
Order Code1749273
Product RangeESDA6
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-666
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESDA6
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESDA6V1P6 is a Transil™ TVS Diode Arrays for ESD protection. It is designed to protect 4 lines against ESD transients. The device is ideal where board space saving and reduced line capacitance are required. It is suitable for where transient overvoltage protection in ESD sensitive equipment is required.
- 4 Unidirectional Transil functions
- <lt/>500nA Low leakage current
- High ESD protection level
- High integration
- Suitable for high density boards
- -40 to 150°C Operating temperature range
Applications
Aerospace, Defence, Military, Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-666
Operating Voltage
-
Product Range
ESDA6
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ESDA6V1P6
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability