Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1SC5
Order Code9802266
Product RangeTransil ESDAxxSCx Series
Technical Datasheet
5.466 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.388 |
50+ | €0.258 |
100+ | €0.174 |
500+ | €0.136 |
1500+ | €0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1SC5
Order Code9802266
Product RangeTransil ESDAxxSCx Series
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins5Pins
Operating Voltage5.3V
Power Dissipation Pd-
Product RangeTransil ESDAxxSCx Series
Automotive Qualification Standard-
Product Overview
The ESDA6V1SC5 is a Transil™ Quad Array for ESD protection. The monolithic voltage suppressor designed to protect components which are connected to data and transmission lines against ESD. They clamp the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transient. Suitable for high density boards.
- High integration
- 300W Peak pulse power
- Up to 30kV High ESD protection level
- 2μA at 5.25V Maximum reverse current
- 19V at 18A Clamping voltage
- 190pF Typical capacitance
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5.3V
Product Range
Transil ESDAxxSCx Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ESDA6V1SC5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability