Print Page
Image is for illustrative purposes only. Please refer to product description.
6.998 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.339 |
| 10+ | €0.238 |
| 100+ | €0.102 |
| 500+ | €0.0887 |
| 1000+ | €0.0599 |
| 5000+ | €0.0587 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC12-1T2
Order Code3366944
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleSOD-882T
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd50W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
2Pins
Power Dissipation Pd
50W
Automotive Qualification Standard
-
Diode Case Style
SOD-882T
Operating Voltage
12V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability