Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1-1BU2
Order Code3366945
Product RangeTransil Series
Technical Datasheet
4.525 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.182 |
10+ | €0.102 |
100+ | €0.0545 |
500+ | €0.0446 |
1000+ | €0.0318 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1-1BU2
Order Code3366945
Product RangeTransil Series
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case Style0201
No. of Pins2Pins
Operating Voltage6.1V
Power Dissipation Pd-
Product RangeTransil Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0201
Operating Voltage
6.1V
Product Range
Transil Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability