Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1-5P6
Order Code2353645
Product RangeESDAL
Technical Datasheet
1.923 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.182 |
| 10+ | €0.128 |
| 100+ | €0.123 |
| 500+ | €0.122 |
| 1000+ | €0.121 |
| 5000+ | €0.103 |
Price for:Each
Minimum: 5
Multiple: 5
€0.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1-5P6
Order Code2353645
Product RangeESDAL
Technical Datasheet
Clamping Voltage Vc Max14V
Diode Case StyleSOT-666
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd30W
Product RangeESDAL
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESDALC6V15P6 is an ESD Protection Device for high speed interface. It is designed to protect up to 5 lines against ESD transients. The device is ideal for high speed interface applications where both reduced printed circuit board space and power absorption capability are required.
- Diode array topology
- 12pF Low capacitance
- Low capacitance unidirectional ESD protection
- Low leakage current
- High reliability offered by monolithic integration
- -40 to 125°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
14V
No. of Pins
6Pins
Power Dissipation Pd
30W
Automotive Qualification Standard
-
Diode Case Style
SOT-666
Operating Voltage
-
Product Range
ESDAL
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ESDALC6V1-5P6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability