Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €43.070 |
Product Information
Product Overview
EV-VNH9030AQ is an evaluation board that lets you an easy way to connect ST VIPower M0-9 DC motor drivers into your existing prototype circuitry. This evaluation board comes preassembled with VNH90xxAQ. On board the minimum set of electrical components, enabling the user to directly connect the load, the power supply and the MCU without any additional effort in external component design and connection. VNH90xxAQ is a full-bridge motor driver intended for wide range of automotive applications. The device incorporates a dual monolithic high-side driver and two low-side switches. Both switches are designed using ST proprietary VIPower M09 technology which allows efficient integration of a true power MOSFET with intelligent signal/protection circuitry on same die. The 3 dies are assembled in a QFN 6x6 package equipped with 3 exposed islands for optimized dissipation performances. This package is specifically designed for harsh automotive environment and offers improved thermal performance.
- Simple single IC application board dedicated for VNH90xxAQ
- Provides electrical connectivity and thermal heat-sinking for easy prototyping
Technical Specifications
H-Bridge Motor Driver
Motor Control
Evaluation Board VNH9030AQ
No SVHC (21-Jan-2025)
STMicroelectronics
VNH9030AQ
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate